Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč585.869 |
5+ | Kč534.956 |
Product Information
Product Overview
This 10-piece T-handle Torx key wrench set is crafted from durable chrome vanadium steel with black-finished blades, ensuring strength and corrosion resistance. The green-colored handles provide a comfortable grip. The set includes sizes ranging from T6 to T30, accommodating a wide range of Torx fasteners. Its design allows for efficient torque application and ease of use.
- Torx wrench
- Material: Chrome Vanadium Steel
- Finished: Blade in Black Finishd
Applications
Mechanical, Industrial & Manufacturing, Instrumentation, Maintenance & Repair, Utilities
Contents
x1 T6 × 100mm; x1 T7 × 100mm; x1 T8 × 100mm; x1 T9 × 100mm; x1 T10 × 100mm; x1 T15 × 100mm; x1 T20 × 105mm; x1 T25 × 105mm; x1 T27 × 105mm; x1 T30 × 105mm
Notes
3 Years Manufacturer Warranty.
Technical Specifications
T6, T7, T8, T9, T10, T15, T20, T25, T27, T30
T - Handle
Multicomp Pro Torx Keys
10 Pieces of T6/T7/T8/T9/T10/T15 x 100mm, T20/T25/T27/T30 x 105mm Chrome Vanadium Steel Torx Key Set
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate