Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč357.892 |
5+ | Kč304.220 |
Product Information
Product Overview
This 9-piece L-shaped Torx key wrench set features tamper-proof design, ensuring security and durability. Crafted from high-quality chrome vanadium steel with black-finished blades, the set includes sizes ranging from T10 to T50. The green-colored handles provide a comfortable grip, facilitating efficient torque application. Ideal for professionals and DIY enthusiasts, this set accommodates a wide range of Torx fasteners.
- Torx wrench
- Material: Chrome Vanadium Steel
- Finished: Blade in Black Finishd
Applications
Mechanical, Industrial & Manufacturing, Instrumentation, Maintenance & Repair, Utilities
Contents
x1 Size T10; x1 Size T15; x1 Size T20; x1 Size T25; x1 Size T27; x1 Size T30; x1 Size T40; x1 Size T45; x1 Size T50
Notes
3 Years Manufacturer Warranty.
Technical Specifications
T10, T15, T20, T25, T27, T30, T40, T45, T50
L Key
Multicomp Pro Torx Keys
9 Pieces of T10/T15/T20/T25/T27/T30/T40/T45/T50 Chrome Vanadium Steel Torx Key Set
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate