Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč507.368 |
5+ | Kč463.228 |
Product Information
Product Overview
This 6-piece Torx driver set is crafted from SVCM steel alloy, known for its superior toughness and torsional strength, making it ideal for demanding applications. The blades feature a satin chrome-plated finish for enhanced durability and corrosion resistance. The ergonomic green and black handles provide a comfortable and secure grip. The set includes sizes ranging from T6 to T50, accommodating a wide range of Torx fasteners. This set is perfect for professionals and DIY enthusiasts seeking reliable and high-performance tools.
- Torx wrench
- Material: Chrome Vanadium Steel
- Finished: Blade in Black Finishd
Applications
Mechanical, Industrial & Manufacturing, Instrumentation, Maintenance & Repair, Utilities
Contents
x1 T6 × 50mm; x1 T7 × 50mm; x1 T8 × 50mm; x1 T9 × 50mm; x1 T10 × 50mm; x1 T15 × 50mm
Notes
3 Years Manufacturer Warranty.
Technical Specifications
6 Pieces of T6/T7/T8/T9/T10/T15 x 50mm Alloy Steel Torx Driver Set
-
Multicomp Pro Torx Keys
T6, T7, T8, T9, T10, T15
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate