Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč518.404 |
5+ | Kč473.510 |
Product Information
Product Overview
This Multicomp Pro MP013269 is the 19-piece Twist Drill Bit Set. Each bit is expertly crafted from High-Speed Steel (HSS) and features a rolled forged straight shank, providing exceptional strength and durability. This set includes sizes ranging from 1 mm to 10 mm, ensuring you have the right bit for any job, whether it’s delicate precision work or more substantial drilling tasks. The straight shank design enhances stability and accuracy, while the HSS construction offers high performance and longevity. Perfect for professionals and DIY enthusiasts alike, this set delivers reliable, precise results across a wide range of applications.
- Crafted from High-Speed Steel
- Twist Drill Bits
- Rolled Forged Straight Shank
- 19 Pieces
Applications
Mechanical, Installations, Hobby & Education, Utilities, Instrumentation
Notes
3 Years Manufacturer Warranty.
Technical Specifications
19 Pieces of 1/1.5/2/2.5/3/3.5/4/4.5/5/5.5/6/6.5/7/7.5/8/8.5/9/9.5/10mm Twist Drill Bit Set
To Be Advised
Multicomp Pro Drill Bit Sets
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate