Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013602
Order Code4154456
Product RangeMP-570 IP67
Technical Datasheet
169 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč6.696 |
50+ | Kč4.740 |
150+ | Kč4.013 |
250+ | Kč3.210 |
500+ | Kč3.060 |
1500+ | Kč2.884 |
2500+ | Kč2.734 |
5000+ | Kč2.608 |
Price for:Each
Minimum: 5
Multiple: 5
Kč33.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013602
Order Code4154456
Product RangeMP-570 IP67
Technical Datasheet
Cable Diameter Max2.1mm
For Use WithMulticomp Pro MP-570 IP67 Series Sealed Connectors
Product RangeMP-570 IP67
Seal MaterialSilicone Rubber
SVHCTo Be Advised
Product Overview
- Black colour IP67 wire seal (no flange)
- Wire outer diameter of 1.7 to 2.1mm
- 22AWG wire size, 6mm height
Technical Specifications
Cable Diameter Max
2.1mm
Product Range
MP-570 IP67
SVHC
To Be Advised
For Use With
Multicomp Pro MP-570 IP67 Series Sealed Connectors
Seal Material
Silicone Rubber
Technical Docs (1)
Legislation and Environmental
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate