Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013739
Order Code4349685
Product RangeMP LEV Connectors
Technical Datasheet
150 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč176.563 |
5+ | Kč168.036 |
Price for:Each
Minimum: 1
Multiple: 1
Kč176.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013739
Order Code4349685
Product RangeMP LEV Connectors
Technical Datasheet
No. of Phases-
Voltage Rating36VDC
Current Rating24A
Cable Length - Metric500mm
Cable Length - Imperial19.7"
No. of Power Contacts1 Contacts
No. of Signal Contacts1 Contacts
Connector Type ABattery Connector 2 Pin Plug
Connector Type A GenderPlug
Connector Type BFree End
Connector Type B Gender-
IP / NEMA RatingIPX5
Jacket ColourBlack
Product RangeMP LEV Connectors
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Phases
-
Current Rating
24A
Cable Length - Imperial
19.7"
No. of Signal Contacts
1 Contacts
Connector Type A Gender
Plug
Connector Type B Gender
-
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
36VDC
Cable Length - Metric
500mm
No. of Power Contacts
1 Contacts
Connector Type A
Battery Connector 2 Pin Plug
Connector Type B
Free End
IP / NEMA Rating
IPX5
Product Range
MP LEV Connectors
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04393