Print Page
Image is for illustrative purposes only. Please refer to product description.
75 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,477.593 |
5+ | Kč3,138.511 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
Kč3,477.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013762
Order Code4351016
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourBlue
Wire Gauge20AWG
Conductor Area CSA0.6mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max200°C
No. of Max Strands x Strand Size-
Voltage Rating600V
Conductor MaterialSilver Plated Copper
External Diameter1.55mm
Approval Specification-
Product Range-
Technical Specifications
Jacket Material
PTFE
Wire Gauge
20AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
200°C
Voltage Rating
600V
External Diameter
1.55mm
Product Range
-
Jacket Colour
Blue
Conductor Area CSA
0.6mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
-
Conductor Material
Silver Plated Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85441900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00084