Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013944
Order Code4461495
Product RangeMulticomp Pro O-ring Sets
Technical Datasheet
99 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč462.726 |
5+ | Kč422.598 |
10+ | Kč396.515 |
Price for:1 Kit
Minimum: 1
Multiple: 1
Kč462.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013944
Order Code4461495
Product RangeMulticomp Pro O-ring Sets
Technical Datasheet
Kit TypeO-ring
Kit Contents386 Pieces of Metric NBR Size 70 Shore O-Ring Service Kit
Product RangeMulticomp Pro O-ring Sets
SVHCNo SVHC (23-Jan-2024)
Product Overview
MP013944 is a metric O-Ring set (386PC, 70 SHORE). It is ideal for various sealing applications requiring properties. This expanded metric O-Ring set take your sealing capabilities to the next level with our 386-piece metric O-Ring set.
- High-quality NBR material and a 70 shore hardness rating for a precise fit and reliable seal
Technical Specifications
Kit Type
O-ring
Product Range
Multicomp Pro O-ring Sets
Kit Contents
386 Pieces of Metric NBR Size 70 Shore O-Ring Service Kit
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Tariff No:40169300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate