Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013946
Order Code4461498
Product RangeMulticomp Pro O-ring Sets
Technical Datasheet
120 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč462.726 |
5+ | Kč422.598 |
10+ | Kč396.515 |
Price for:1 Kit
Minimum: 1
Multiple: 1
Kč462.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013946
Order Code4461498
Product RangeMulticomp Pro O-ring Sets
Technical Datasheet
Kit TypeO-ring
Kit Contents382 Pieces of Inch NBR Size 70 Shore O-Ring Service Kit
Product RangeMulticomp Pro O-ring Sets
SVHCNo SVHC (23-Jan-2024)
Product Overview
MP013946 is an inch O-Ring set (382PC, 70 SHORE). It is ideal for various sealing applications requiring properties. This comprehensive Inch O-Ring set get the right seal every time with our extensive 382-piece inch O-Ring set.
- High-quality NBR (nitrile butadiene rubber) material with a 70 shore hardness rating
- Designed for imperial measurements
Technical Specifications
Kit Type
O-ring
Product Range
Multicomp Pro O-ring Sets
Kit Contents
382 Pieces of Inch NBR Size 70 Shore O-Ring Service Kit
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Tariff No:40169300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate