Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč171.547 |
5+ | Kč137.438 |
10+ | Kč123.394 |
Product Information
Product Overview
The Safety Padlock with a long steel shackle is an indispensable tool for industrial settings, offering a secure and versatile solution for locking out equipment. Its strength, durability, and customization options make it a reliable choice for maintaining a safe work environment, catering to the diverse needs of industrial applications and safety protocols. This Safety Padlock featuring a long steel shackle, a robust and versatile solution for locking out equipment in various industrial settings. This padlock is engineered with a shackle diameter of 6.2mm, providing exceptional strength and resistance to tampering.
- Lock body is made from aluminum alloy, lightweight, durable, with engineering plastic shell covering outside.
- UV resistance, corrosion resistance and temperature resistance( -30°C to +120°C).
- Lock shackle is made from steel with chrome plating, tension resistance 1200N when in locking state, silicone tube covering outside.
- Brass lock cylinder, can be customized multi-level key management system.
- Key retaining to ensure the padlocks are not left unlocked when the shackle is open.
- Padlock labels can be rewritable,can customized luminous PVC labels.
Applications
Safety, Industrial, Domestic
Technical Specifications
-
20mm
6.2mm
Multicomp Pro Safety Lockout Series
40mm
76mm
Nylon (Polyamide)
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate