Print Page
Image is for illustrative purposes only. Please refer to product description.
500 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč459.716 |
10+ | Kč418.084 |
25+ | Kč382.972 |
Price for:Each
Minimum: 1
Multiple: 1
Kč459.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014779
Order Code4538713
Technical Datasheet
Potting Compound TypeEpoxy - 2 Part
Dispensing MethodDual Syringe
Compound ColourBlack
Volume25ml
Weight26.7g
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Potting Compound Type
Epoxy - 2 Part
Compound Colour
Black
Weight
26.7g
SVHC
No SVHC (27-Jun-2024)
Dispensing Method
Dual Syringe
Volume
25ml
Product Range
-
Technical Docs (2)
Alternatives for MP014779
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:32141010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
UN Hazard Code:1760