Print Page
Image is for illustrative purposes only. Please refer to product description.
1,207 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč574.834 |
10+ | Kč522.918 |
20+ | Kč479.028 |
Price for:Each
Minimum: 1
Multiple: 1
Kč574.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014784
Order Code4538719
Technical Datasheet
Dispensing MethodTube
Volume-
Weight150g
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Dispensing Method
Tube
Weight
150g
SVHC
No SVHC (27-Jun-2024)
Volume
-
Product Range
-
Technical Docs (2)
Alternatives for MP014784
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
UN Hazard Code:3077