Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč516.146 |
24+ | Kč469.498 |
48+ | Kč430.122 |
Product Information
Product Overview
Keep your equipment spotless and performing at its best with our IPA Cleaning Wipes MP014786, conveniently packaged in a dispensing tub for easy access. Each wipe is crafted from a durable blend of 55% wood pulp and 45% polyester, ensuring strength, flexibility, and superior absorption for effective cleaning. Designed for precision cleaning, these wipes effortlessly remove fingerprints, oils, light greases, ink, grime, and flux residues without leaving lint or damage behind. Safe for use on plastics and sensitive surfaces.
- 55% wood pulp and 45% polyester
- Lint free and tear resistant
- Safe on plastics
Applications
Electronics Service, Medical, Laboratory, Industrial, Domestic
Contents
100 pcs. / per Pack
Notes
Store between -20˚C and 40˚C in a dry area, away from sunlight.
Technical Specifications
Polyester w/ Woodpulp
-
No SVHC (27-Jun-2024)
-
Multicomp Pro Wipes
Technical Docs (1)
Alternatives for MP014786
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate