Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015321
Order Code4628489
Product RangeMulticomp Pro Air Dusters
Technical Datasheet
4,050 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč245.533 |
5+ | Kč208.666 |
10+ | Kč198.884 |
Price for:Each
Minimum: 1
Multiple: 1
Kč245.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015321
Order Code4628489
Product RangeMulticomp Pro Air Dusters
Technical Datasheet
Product RangeMulticomp Pro Air Dusters
Dispensing MethodAerosol
Volume400ml
Weight-
SVHCNo SVHC (07-Nov-2024)
Product Overview
MP015321 is a High-performance compressed air duster for removing dust and debris from sensitive equipment and hard-to-reach areas. Supplied in a 400ml flammable aerosol can, with a flashpoint of -40°C. Ideal for use on electronics, office equipment, and precision instruments.
- 400ml Aerosol Can: Generous volume for extended use across multiple applications.
- Compressed Air Technology: Delivers a strong, focused blast to dislodge dust and debris.
- Flammable Propellant: Ensures powerful spray performance (use with caution).
- -40°C Flashpoint: Indicates high flammability; suitable for controlled environments.
- Precision Nozzle: Includes a straw for accurate application in tight spaces.
- Residue-Free Cleaning: Leaves no moisture or film—safe for delicate electronics.
- Efficient Dust Removal: Quickly cleans hard-to-reach areas in electronics, tools, and machinery.
- Safe on Sensitive Components: Ideal for use on circuit boards, keyboards, cameras, and optical devices.
- Improves Equipment Performance: Helps prevent overheating and malfunction caused by dust buildup.
- Time-Saving Maintenance Tool: Speeds up regular cleaning routines with minimal effort.
- Portable & Easy to Use: Lightweight canister fits easily in toolboxes and workstations.
Applications
Electrical and Electronics, Computer Peripherals, Automotive, Office, Domestic
Warnings
This is a flammable product.
Notes
This product should be used in a vertical position or at an angle no greater than 60°.
Technical Specifications
Product Range
Multicomp Pro Air Dusters
Volume
400ml
SVHC
No SVHC (07-Nov-2024)
Dispensing Method
Aerosol
Weight
-
Technical Docs (2)
Alternatives for MP015321
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34031980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31
UN Hazard Code:1950