Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015391
Order Code4646471
Product RangeMP Capacitive Touch Switches
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč768.200 |
3+ | Kč712.021 |
10+ | Kč663.617 |
Price for:Each
Minimum: 1
Multiple: 1
Kč768.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015391
Order Code4646471
Product RangeMP Capacitive Touch Switches
Technical Datasheet
Product RangeMP Capacitive Touch Switches
Panel Cutout Diameter19mm
Contact ConfigurationSPST-NO
Switch OperationMomentary
Pushbutton Actuator StyleRound
Actuator / Cap ColourNatural
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max500mA
Contact Voltage VDC24V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsWire Leaded
Illumination ColourGreen, Red
Panel Cutout (H x W)-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP015391 is a momentary, capacitive touch switch. The switch illuminates red and then changes to green when touched. The switch is used in various applications including food processing, medical treatment, coffee machines, water dispensers and home appliances. The switch can still be operated when wearing medical rubber gloves.
- Dual colour illumination red and green
- Ring illuminate at both 12 and 24V, switch rating 500mA / 24VDC
- Finger touch trigger (can be triggered by flowing water)
- Ultra long life (50 million cycles), IP67, IK06 rated
- Stainless steel housing, fitted with 300mm leads
- Standard thin ring actuator
- 19mm panel cutout
- ≤20Mohm contact resistance, ≥10Mohm at 600VDC insulation resistance
- Operating temperature range from -25°C to +55°C
- UL1430 22AWG wire gauge
Technical Specifications
Product Range
MP Capacitive Touch Switches
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round
Contact Current AC Max
-
Contact Current DC Max
500mA
IP Rating
IP67
Switch Terminals
Wire Leaded
Panel Cutout (H x W)
-
Panel Cutout Diameter
19mm
Switch Operation
Momentary
Actuator / Cap Colour
Natural
Contact Voltage VAC
-
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Colour
Green, Red
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035
Product traceability