Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP1-L-0500-103-5%-ST
Order Code1818279
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP1-L-0500-103-5%-ST
Order Code1818279
Technical Datasheet
Supply Voltage DC Min-
Supply Voltage DC Max-
Sensor HousingRectangular
No. of Pins3 Pin
Output Current-
Operating Magnetic Force Min-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Alternatives for MP1-L-0500-103-5%-ST
1 Product Found
Product Overview
The MP1-L-0500-103-5%-ST is a rectilinear Position Sensor for hydraulic and pneumatic position sensing. The resolution of the device depends on the exterior magnet strength and distance to the magnetoPot.
- IP rating of active area - IP64 debris proof, splash proof
- Liquid level capability
- Male or female nicomatic connectors
- 10kR (length >300mm = 20kR) Resistance-standard
- 0.5W continuous, 1W peak Power rating
- 8 to 1,200mm Effective electrical travel
Applications
Sensing & Instrumentation
Technical Specifications
Supply Voltage DC Min
-
Sensor Housing
Rectangular
Output Current
-
Product Range
-
Supply Voltage DC Max
-
No. of Pins
3 Pin
Operating Magnetic Force Min
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03