Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP14-SS23018D
Order Code4378056
Product RangeMulticomp Pro Mechanical Tools
Technical Datasheet
326 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč509.876 |
Price for:1 Set
Minimum: 1
Multiple: 1
Kč509.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP14-SS23018D
Order Code4378056
Product RangeMulticomp Pro Mechanical Tools
Technical Datasheet
Kit Contents32Pcs of 1/4"Drive Sockets, Hex/Phillips/Slotted Bits, Coupler, Ratchet Handle, Bit Holder
Product RangeMulticomp Pro Mechanical Tools
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 32-Piece Multicomp Pro Socket Tool Set is crafted from durable Chrome Vanadium for strength and reliability. It includes 13 pieces of 1/4" drive sockets, a 1/4" coupler, a 1/4" ratchet handle, 15 versatile bits, and a 6.3mm bit holder, offering a comprehensive solution for various mechanical applications.
- Main Material: Chrome Vanadium
- Product Size: 235mm × 118mm × 40mm
- Product Weight: 950g (With Iron Box)
- Application: Auto Repair
- 32 Tools in Set
Applications
Mechanical, Utilities, Maintenance & Repair, Industrial & Manufacturing
Contents
x13 1/4” Dr.Socket; x1 Coupler 1/4"; x1 Ratchet Handle 1/4"; x15 Bits; x1 Bit Holder 6.3mm
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Kit Contents
32Pcs of 1/4"Drive Sockets, Hex/Phillips/Slotted Bits, Coupler, Ratchet Handle, Bit Holder
SVHC
No SVHC (21-Jan-2025)
Product Range
Multicomp Pro Mechanical Tools
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82042000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00095