Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP1HAS2T1B1M2N1S-5
Order Code4293098
Product RangeMP Toggle Switches SPDT
Technical Datasheet
50 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč256.318 |
3+ | Kč218.698 |
15+ | Kč205.154 |
50+ | Kč186.344 |
Price for:Each
Minimum: 1
Multiple: 1
Kč256.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP1HAS2T1B1M2N1S-5
Order Code4293098
Product RangeMP Toggle Switches SPDT
Technical Datasheet
Switch OperationOn-None-(On)
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product RangeMP Toggle Switches SPDT
Switch MountingPanel Mount
Contact Current Max12A
Contact Voltage AC Nom250V
Switch TerminalsQuick Connect
Contact Voltage DC Nom-
SVHCLead (21-Jan-2025)
Product Overview
MP1HAS2T1B1M2N1S-5 is a sealed SPDT, quick disconnect terminal, ON-NONE-(ON) toggle switch.
- 30,000 make-and-break cycles mechanical life
- Contact resistance is 20mohm maximum initial at 2 to 4VDC
- 1,000Mohm minimum insulation resistance
- 1,500Vrms min at sea level dielectric strength, 12Amps at 125/250VAC rating
- Silver contact plating, nickel terminal plating
- Diallyl phthalate (nylon) (UL94V-0) case, chrome plated brass actuator
- Zin+silicon bushing, copper terminal/contact
- Operating temperature range from -30°C to 85°C
Technical Specifications
Switch Operation
On-None-(On)
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
-
Contact Configuration
SPDT
Product Range
MP Toggle Switches SPDT
Contact Current Max
12A
Switch Terminals
Quick Connect
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03