Print Page
Image is for illustrative purposes only. Please refer to product description.
52 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč104.082 |
10+ | Kč92.294 |
Price for:Each
Minimum: 1
Multiple: 1
Kč104.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP303015
Order Code3798590
Technical Datasheet
Product Range-
Current Rating-
Voltage Rating-
Contact Plating-
Connector MountingPanel Mount
Connector ColourBlack, Green
Contact Material-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
-
Voltage Rating
-
Connector Mounting
Panel Mount
Contact Material
-
Current Rating
-
Contact Plating
-
Connector Colour
Black, Green
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004