Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,077.316 |
5+ | Kč2,954.173 |
10+ | Kč2,895.988 |
20+ | Kč2,840.561 |
Product Information
Product Overview
MP3240-P.230 axial fan offers a cost-effective cooling solution without sacrificing quality or reliability, used across all industries where the cooling of components or machinery is important. It fits neatly in a square frame size of 254mm, offering impeded air flow of 220-240m3/h. This fan works by drawing air across a surface to cool it or to push hot air way to cool it. It's wide operating temperature range of -30°C to 70°C makes it robust for your industrial needs.
- Frame size of 254mm
- Impeded air flow of 220-240m3/h
- Powered by self-starting shaded pole motor
- Rated operating voltage, frequency of 230V, 50/60Hz
- Maximum rated current of 0.48-046A
- Rated power of 41W to 38W
- Wide operating temperature range of -30°C to 70°C
Applications
Industrial, Servers and Storage, Medical, HVAC
Contents
x1 DC axial fan, 254mm.
Notes
IP54 protection against dust and water droplets.
Technical Specifications
230V
Thermoplastic
-
254mm
254mm
50dBA
10"
-
480mA
4m³/min
MP Cabinet Coolers Series
Square
254mm
-
-
10"
41W
Terminal Block
IP54, IP55, IP56
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate