Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700298
Order Code3516338
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape TypeCopper Foil
ConductivityConductive
Total Tape Thickness1.4 mil (0.04 mm)
Roll Length - Imperial0
Roll Length - Metric0
Tape Width - Imperial3"
Tape Width - Metric76.2mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Adhesive Type
Acrylic Adhesive
Conductivity
Conductive
Roll Length - Imperial
0
Tape Width - Imperial
3"
Product Range
-
Tape Type
Copper Foil
Total Tape Thickness
1.4 mil (0.04 mm)
Roll Length - Metric
0
Tape Width - Metric
76.2mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:74102100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536