Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700502
Order Code3490822
Product RangeMulticomp Pro Battery Testers
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700502
Order Code3490822
Product RangeMulticomp Pro Battery Testers
Technical Datasheet
Battery Technologies SupportedLead Acid
Voltage Measuring Range DC10µV to 1kV
External Height120mm
External Width208mm
External Depth52.5mm
Product RangeMulticomp Pro Battery Testers
SVHCTo Be Advised
Product Overview
The MP700502 from Multicomp Pro is a handheld battery tester, featuring a voltage range of 10µV to 1000V, ESR and DCV measurement types, and a 4.3" TFT LCD display.
- Voltage range reading of 0.00001V to 1000V
- Voltage basic accuracy of ±0.02%
- Resistance range reading of 0.0001mohm to 30.000ohm
- Resistance basic accuracy of ±0.5%
- Signal source - AC 1kHz, open circuit voltage <lt/>5V, test current <lt/>150mA
- 5 level range - 3mohm, 30mohm, 300mohm, 3ohm, 30ohm - Auto and manual test mode
- 20 meas/sec, 3 meas/sec sampling rates
- Temperature range -10°C to 60°C (accuracy ±1°C)
- 200 sets storage data
- Stores up to 2400 sets of test data
- Internal/auto trigger
- USB & export triggers (port execute the hold function)
- Power supply - 12V/1700mAh lithium battery (or) 8x AA (LR6) alkaline batteries
- Maximum rated power of 4VA
- Dimension is 208mm x 120mm x 52.5mm without sleeve
- Device weight is 810g
Contents
Handheld battery tester, Test clip, Zero-adjustment board, Temperature sensor, USB mini cable, charger & belt.
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
Battery Technologies Supported
Lead Acid
External Height
120mm
External Depth
52.5mm
SVHC
To Be Advised
Voltage Measuring Range DC
10µV to 1kV
External Width
208mm
Product Range
Multicomp Pro Battery Testers
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303200
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.5
UN Hazard Code:3481