Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP710077
Order Code3214605
Product RangeLinear Mode Power Supplies
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP710077
Order Code3214605
Product RangeLinear Mode Power Supplies
Technical Datasheet
Output Voltage Min100mV
Output Voltage Max18V
Output Current Min-
Output Current Max6A
Power Rating122W
Supply Voltage Max230VAC
Product RangeLinear Mode Power Supplies
SVHCTo Be Advised
Product Overview
The MP710077 from Multicomp Pro is an 18V, 6A linear mode power supply.
- Low power, low current, high precision laboratory grade analogue power supply
- 1x variable output, 2x isolated fixed outputs
- Remote programmable via USB
- On housing 10 step waveform generators with cycle periods running
- 3 user defined voltage and current presets for ease of use
- Resolution 10mV and 1mA with 4 digits display
- Smart cooling fan speed control from zero to full speed
- SCPI command syntax
- Overload, short circuit by constant current, o/p tracking over voltage & over temperature protection
Contents
Power supply, Test lead set, USB cable, AC power cord (EU & UK), Quick start guide.
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
Output Voltage Min
100mV
Output Current Min
-
Power Rating
122W
Product Range
Linear Mode Power Supplies
Output Voltage Max
18V
Output Current Max
6A
Supply Voltage Max
230VAC
SVHC
To Be Advised
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5