Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč895.858 |
3+ | Kč739.108 |
Product Information
Product Overview
6,000 Count handheld multimeter with auto ranging. CE/ETL certified multimeter is CAT III 600V, which can withstand a 6,000kV surge voltage. Designed with high voltage warning and over range alarm, making it great for a wide range of measurement needs.
- Large LCD screen with 6,000 counts display, true RMS measurement, fast ADC digital converter (3 times/s)
- Extensive range for capacitance measurement, short response time, e.g. when measuring <lt/>10mF, response time <lt/>6s
- Support NCV, frequency (auto ranging) and temperature measurement
- Support up to 600V/10A AC/DC current and voltage measurement
- NCV test
- Overload protection with alert
- LCD Backlight
- Passes 2m drop test
- Energy saving
- Supplied with 2x AAA batteries
- Dimensions (WxHxD): 77x155x49mm
- Weight: 255g
Applications
Test & Measurement, Electrical, Electronics, Education, Commercial, Hobby & Education, Laboratory
Contents
x1 Handheld Digital Multimeter; x1 Set of Test Leads; x1; K-type Thermocouple; x2 AAA Batteries
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
-
Auto
600V
10A
3 Years
No SVHC (25-Jun-2025)
3.75
6000
600V
10A
60Mohm
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate