Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740090
Order Code3228020
Product RangeMulticomp Pro - Soldering Irons
Technical Datasheet
35 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč206.408 |
Price for:Each
Minimum: 1
Multiple: 1
Kč206.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740090
Order Code3228020
Product RangeMulticomp Pro - Soldering Irons
Technical Datasheet
Output Power30W
Heat Temperature Max450°C
Supply Voltage240VAC
Product RangeMulticomp Pro - Soldering Irons
Plug TypeUK Type G
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MP740090 is a 30W soldering iron with mica heater, 390°C to 450°C temperature range and a UK mains plug.
- Lightweight and compact design for ease of operating and soldering
- Tip is fixed by a screw, easy to replace
- Ideal for general purpose soldering
- Long life tip
- UK plug type
- CE approved
- Replacement tips available - please see Alternatives page section
Contents
30W soldering iron with UK plug, 1x iron stand.
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Output Power
30W
Supply Voltage
240VAC
Plug Type
UK Type G
Heat Temperature Max
450°C
Product Range
Multicomp Pro - Soldering Irons
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.225