Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
10 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč273.623 |
5+ | Kč232.492 |
Price for:Each
Minimum: 1
Multiple: 1
Kč273.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740250
Order Code3265166
Technical Datasheet
For Use WithMulticomp MP740074 150W Desoldering Gun
Tip / Nozzle StyleDesoldering
Tip / Nozzle Width1.8mm
Tip / Nozzle Length17mm
Product Range-
Technical Specifications
For Use With
Multicomp MP740074 150W Desoldering Gun
Tip / Nozzle Width
1.8mm
Product Range
-
Tip / Nozzle Style
Desoldering
Tip / Nozzle Length
17mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0056