Print Page
Image is for illustrative purposes only. Please refer to product description.
117 In Stock
100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč992.165 |
Price for:Each
Minimum: 1
Multiple: 1
Kč992.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740404 EU
Order Code3299947
Technical Datasheet
Temperature Max480°C
Temperature Min200°C
Output Power300W
Supply Voltage VAC240V
Supply Voltage VDC-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
MP740404 EU lead-free solder pot is an efficient and durable tool designed for lead-free soldering applications. With a 300W power rating and compatibility with 240VAC, it provides reliable performance for various soldering tasks in industrial and repair environments.
- High power output
- Lead-free compatibility
- Adjustable temperature control
- Durable construction
- EU compatibility
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
3 Years Manufacturer Warranty. Standard certified calibration service available for this product. Visit our calibration page for more details.
Technical Specifications
Temperature Max
480°C
Output Power
300W
Supply Voltage VDC
-
SVHC
No SVHC (17-Jan-2023)
Temperature Min
200°C
Supply Voltage VAC
240V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.95