Print Page

Image is for illustrative purposes only. Please refer to product description.
65 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč210.923 |
5+ | Kč194.370 |
Price for:Each
Minimum: 1
Multiple: 1
Kč210.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740661
Order Code3584188
Technical Datasheet
Accessory TypeHelping Hands
Accessory TypeHelping Hands
For Use WithSoldering, components and PCBs
For Use WithSoldering, components and PCBs
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
Two movable arms with crocodile clips and magnifying glass in a fixed frame.
- Clips and magnifier can be adjusted in any direction
- Removable, metal sponge tray
- Robust steel base
- Suitable for soldering, PCB and circuit board repairs
- Lens diameter: 90mm
- Magnification: 3x
Technical Specifications
Accessory Type
Helping Hands
For Use With
Soldering, components and PCBs
Product Range
-
SVHC
To Be Advised
Accessory Type
Helping Hands
For Use With
Soldering, components and PCBs
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90138080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54