Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740662
Order Code3584189
Product RangeMulticomp Pro Solder Flux
675 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč35.112 |
10+ | Kč30.598 |
Price for:Each
Minimum: 1
Multiple: 1
Kč35.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740662
Order Code3584189
Product RangeMulticomp Pro Solder Flux
Flux TypeRosin
Flux ApplicationsSoldering
Dispensing MethodContainer
Volume-
Weight45g
Product RangeMulticomp Pro Solder Flux
SVHCTo Be Advised
Product Overview
Rosin flux, used to prevent dry joints and oxidisation in the soldering process.
- Remove oxidation film.
- Prevent oxidation.
- Reduce surface tension.
- Weight: 45g
Applications
Electronics Service, Consumer Electronics, Facility Maintenance, Production, Utilities
Contents
x1 Container, 45 g
Technical Specifications
Flux Type
Rosin
Dispensing Method
Container
Weight
45g
SVHC
To Be Advised
Flux Applications
Soldering
Volume
-
Product Range
Multicomp Pro Solder Flux
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:38101000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04