Print Page
Image is for illustrative purposes only. Please refer to product description.
852 In Stock
1,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč72.481 |
5+ | Kč63.703 |
10+ | Kč56.932 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
Kč72.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
This Multicomp Pro MP740825 is used for all sorts of things around the range – from flux for soldering to lubricant for 3D printers. The squeeze bottle holds approximately 50cc (50ml) and includes a fine applicator tip measuring 0.5mm inner diameter.
- Bottle capacity: 50 ml
- Material: PE
- Nozzle diameter: 0.5mm
Applications
Hobby & Education, Industrial & Manufacturing
Contents
x2 Empty 50 ml bottle, x2 Needle applicator
Notes
Set contains a pack of 2 Flux Applicators
Technical Docs (1)
Legislation and Environmental
Tariff No:39233010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072