Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740888 EU
Order Code3958617
Product RangeMulticomp Pro Soldering Stations
Technical Datasheet
100 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,931.100 |
5+ | Kč2,637.914 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,931.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740888 EU
Order Code3958617
Product RangeMulticomp Pro Soldering Stations
Technical Datasheet
Supply Voltage VAC230VAC
Heat Temperature Max550°C
Output Power80W
Kit ContentsMain Unit, Handle, Iron Stand, User Manual & Brass Wool
Product RangeMulticomp Pro Soldering Stations
Plug TypeEU
Product Overview
Soldering station for precision soldering with actively heated soldering tip.
- Voltage: AC 230 V/50 Hz
- Power: 80 W
- Heating element: 25V AC
- Temperature range: 150 ~550 °C
- Temperature stability: ±1 °C(±1.8°F)(<gt/>200°C(400°F))
- Automatic Standby
- Automatic shutdown
- Tip-to-ground impedance: <lt/> 2 ohm
- Tip-to-ground voltage: <lt/> 2 mV
- Dimensions: 148 x120 x 85 mm
Applications
Embedded Design & Development, Electronics Service, Instrumentation, Utilities, Hobby & Education, Maintenance & Repair
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Supply Voltage VAC
230VAC
Output Power
80W
Product Range
Multicomp Pro Soldering Stations
Heat Temperature Max
550°C
Kit Contents
Main Unit, Handle, Iron Stand, User Manual & Brass Wool
Plug Type
EU
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate