Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740890 EU
Order Code3977169
Product RangeMulticomp Pro Smoke & Fume Absorbers
Technical Datasheet
26 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,515.083 |
5+ | Kč1,363.600 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,515.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740890 EU
Order Code3977169
Product RangeMulticomp Pro Smoke & Fume Absorbers
Technical Datasheet
Air Volume1.03m³/min
Supply Voltage VAC240V
Power Rating16W
Plug TypeEU
Product RangeMulticomp Pro Smoke & Fume Absorbers
Product Overview
This product is a Desktop-type Solder Smoke Absorber that can be operated vertically or horizontally and can remove soldering smoke and fumes quickly, safely, and quickly. The activated carbon filter is made of highly activated carbon, has strong absorb properties, and has LED lighting function.
- Power consumption: 220-240V - 16W/50Hz
- Maximum suction capacity: 1.03m³/min
- Dimensions: 103.3mm × 161.8mm × 217.2mm
- Filter size: 142mm × 142mm × 10mm
Applications
Electronics Service, Utilities, Maintenance & Repair, Manufacturing, Hobby & Education, Laboratory, Environmental
Contents
x1 Solder Smoke Absorber; x1 Activated Carbon Filter; x1 User Manual
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Air Volume
1.03m³/min
Power Rating
16W
Product Range
Multicomp Pro Smoke & Fume Absorbers
Supply Voltage VAC
240V
Plug Type
EU
Technical Docs (2)
Alternatives for MP740890 EU
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Tariff No:84213985
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate