Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč775.223 |
10+ | Kč721.050 |
25+ | Kč674.150 |
Product Information
Product Overview
MPFA000011 engineered for high-performance temperature monitoring, the RTD sensor, Class A, excels in applications requiring quick response times. Its innovative design eliminates the metallic protector typically found on RTD sensors, enhancing response speed. This sensor is ideal for surface temperature measurements or situations where rapid temperature changes occur frequently. Versatile for various industrial applications such as air conditioning, refrigeration, chemical processing, and more.
- Wide temperature range of -80°C to 200°C ensures accurate measurements even in extreme conditions
- Provides accurate measurements with Class A accuracy
- PTFE material with shielding to ensure durability and stability
- Uses a PT100 sensing element with 1×4 wires configuration
- Meets the standard requirements of EN 60751 / IEC 751
- It does not require extension for installation
Applications
Industrial, Aerospace, Automotive Systems, Manufacturing, Instrumentation, Medical Electronics
Notes
RTD sensor Class A meets EN 60751 / IEC 751 standards, offering rapid response and reliable accuracy for dynamic temperature measurements.
Technical Specifications
Component with Leads
-80°C
100ohm
-
-
6.6ft
4-Wire
To Be Advised
Class A
200°C
Platinum
-
2m
Wire Leaded
MPFA Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate