Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPFA000039
Order Code4318129
Product RangeMPFA Series
Technical Datasheet
40 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,571.011 |
5+ | Kč1,474.704 |
10+ | Kč1,313.941 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,571.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPFA000039
Order Code4318129
Product RangeMPFA Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min0°C
Measured Temperature Max800°C
Sensor Body MaterialInconel 600
Lead Length - Imperial3.281ft
Lead Length - Metric1m
Probe Length - Imperial3.281ft
Probe Length - Metric1m
Probe Diameter - Imperial0.039"
Probe Diameter - Metric1mm
Product RangeMPFA Series
SVHCTo Be Advised
Product Overview
MPFA000039 immersion thermocouple with cable connection is engineered for precision temperature measurement in industrial environments. Crafted with durable materials and advanced design, it ensures reliable performance in challenging conditions. Provides reliability, accuracy, and flexibility for temperature monitoring in demanding industrial environments.
- Features a durable construction with an Inconel 600 sheath and a flexible mineral insulated cable
- Measuring temperatures ranging from 0°C to 800°C with high accuracy (Class 1)
- Mechanical interfaces such as a sliding fitting are available for convenient installation
- Its mineral insulated cable is bendable, making it suitable for applications with complex geometries
- EN 60584 standard, guaranteeing quality and performance
Applications
Industrial, Aerospace, Automotive Systems, Manufacturing, Instrumentation, Medical Electronics
Notes
Thermocouple is engineered for demanding environments where precise temperature monitoring is critical.
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
800°C
Lead Length - Imperial
3.281ft
Probe Length - Imperial
3.281ft
Probe Diameter - Imperial
0.039"
Product Range
MPFA Series
Measured Temperature Min
0°C
Sensor Body Material
Inconel 600
Lead Length - Metric
1m
Probe Length - Metric
1m
Probe Diameter - Metric
1mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05