Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPFA000075
Order Code4318193
Product RangeMPFA Series
Technical Datasheet
200 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč448.430 |
10+ | Kč412.064 |
25+ | Kč381.216 |
75+ | Kč354.631 |
Price for:Each
Minimum: 1
Multiple: 1
Kč448.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPFA000075
Order Code4318193
Product RangeMPFA Series
Technical Datasheet
Sensing Temperature Min-200°C
RTD TypeComponent with Leads
Sensing Temperature Max600°C
RTD AccuracyClass 1/3 DIN
Measured Temperature Min-200°C
Measured Temperature Max600°C
Resistance @ 0°C1ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration-
Product RangeMPFA Series
SVHCTo Be Advised
Product Overview
MPFA000075 RTD sensor offers exceptional temperature sensing capabilities, making it suitable for diverse industrial and commercial applications. Its thin film body and platinum film sensing element guarantee high accuracy and reliability even in extreme temperature conditions.
- PT100 ohm probe guarantees consistent performance from -200°C to +600°C
- Thin film body with platinum film sensing element for accuracy and reliability
- Offers Class 1/3 DIN accuracy from -50°C to +150°C, ensuring reliable and consistent measurements
- Fast response times and minimal self-heating effects for efficient monitoring
- Robust construction ensures long-term durability and extended operational lifespan
- Suitable for industrial processes, HVAC systems, laboratory equipment, and more
Applications
Industrial, Aerospace, Automotive Systems, Manufacturing, Instrumentation, Medical Electronics
Notes
RTD sensor delivers precise, durable temperature monitoring in diverse industrial settings.
Technical Specifications
Sensing Temperature Min
-200°C
Sensing Temperature Max
600°C
Measured Temperature Min
-200°C
Resistance @ 0°C
1ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Wire Configuration
-
SVHC
To Be Advised
RTD Type
Component with Leads
RTD Accuracy
Class 1/3 DIN
Measured Temperature Max
600°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
Product Range
MPFA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003