Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | Kč518.905 |
2+ | Kč448.681 |
3+ | Kč372.689 |
5+ | Kč326.792 |
10+ | Kč308.986 |
20+ | Kč290.928 |
50+ | Kč245.032 |
100+ | Kč240.016 |
Price for:Each
Minimum: 1
Multiple: 1
Kč518.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPFC334018B-251K
Order Code4632224
Technical Datasheet
Power Rating-
Product Range-
DC Current Rating7.4A
Primary Inductance250µH
DC Resistance Max0.056ohm
Turns Ratio-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Rating
-
DC Current Rating
7.4A
DC Resistance Max
0.056ohm
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Primary Inductance
250µH
Turns Ratio
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05182
Product traceability