Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
77 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,448.872 |
3+ | Kč1,347.799 |
10+ | Kč1,259.768 |
25+ | Kč1,207.351 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,448.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPGCS-014-SM4-1KG
Order Code3267503
Technical Datasheet
Dispensing MethodContainer
Volume-
Weight1kg
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Dispensing Method
Container
Weight
1kg
SVHC
No SVHC (21-Jan-2025)
Volume
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.05