Print Page
Image is for illustrative purposes only. Please refer to product description.
97 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč379.962 |
3+ | Kč293.185 |
10+ | Kč242.273 |
25+ | Kč219.952 |
100+ | Kč198.884 |
Price for:Each
Minimum: 1
Multiple: 1
Kč379.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPGCS-020-GNS-30G
Order Code3267471
Technical Datasheet
Dispensing MethodContainer
Volume-
Weight30g
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MPGCS-020-GNS-30G is a non-silicone grease in a 30g container, designed for use in electronic and mechanical applications. This white grease provides efficient lubrication and enhances thermal conductivity, making it ideal for components that require precise temperature control without silicone-based compounds.
- Non-silicone formula for sensitive applications
- 30g container size for long-lasting use
- White grease for enhanced lubrication and performance
- Helps improve thermal conductivity and efficiency
- Ideal for electronic and mechanical components
Technical Specifications
Dispensing Method
Container
Weight
30g
SVHC
No SVHC (21-Jan-2025)
Volume
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06