Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
335 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč512.384 |
3+ | Kč438.148 |
10+ | Kč397.769 |
25+ | Kč359.898 |
100+ | Kč343.345 |
Price for:Each
Minimum: 1
Multiple: 1
Kč512.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
MPGCS-030-150-2.0A is a high-performance silicone thermal pad engineered to enhance heat transfer between electronic components and their heat sinks. With dimensions of 150mm x 2mm and a distinctive blue colour, it offers excellent thermal conductivity and electrical insulation This thermal pad is ideal for applications in high-power electronics, LED systems, CPUs, and other heat-generating devices.
- High-quality silicone: durable material that provides superior thermal conductivity
- Large surface area: 150mm x 2mm dimensions ensure extensive contact for efficient heat transfer
- Blue colour: distinctive hue for easy identification and quality control
- Electrical insulation: offers reliable insulation while facilitating effective heat dissipation
- Versatile application: perfect for high-power electronics, LED systems, CPUs, and more
Technical Specifications
Thickness
2mm
Thermal Conductivity
3W/m.K
Volume Resistivity
-
External Width
150mm
SVHC
No SVHC (21-Jan-2025)
Conductive Material
Silicone
Thermal Impedance
-
External Length
150mm
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135