Print Page
Image is for illustrative purposes only. Please refer to product description.
51 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč552.011 |
3+ | Kč472.006 |
10+ | Kč428.617 |
25+ | Kč387.737 |
100+ | Kč370.181 |
Price for:Each
Minimum: 1
Multiple: 1
Kč552.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPGCS-060-150-0.5
Order Code3267455
Technical Datasheet
Thickness0.5mm
Conductive MaterialSilicone
Thermal Conductivity6W/m.K
Thermal Impedance-
Volume Resistivity200000Mohm-m
External Length150mm
External Width150mm
Product Range-
Technical Specifications
Thickness
0.5mm
Thermal Conductivity
6W/m.K
Volume Resistivity
200000Mohm-m
External Width
150mm
SVHC
No SVHC (21-Jan-2025)
Conductive Material
Silicone
Thermal Impedance
-
External Length
150mm
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035