Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPHKE6L-S-DC5V-A-L1
Order Code4323494
Product RangeMP Power Relays
Technical Datasheet
496 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč82.262 |
15+ | Kč62.951 |
50+ | Kč52.417 |
150+ | Kč49.408 |
500+ | Kč49.157 |
Price for:Each
Minimum: 1
Multiple: 1
Kč82.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPHKE6L-S-DC5V-A-L1
Order Code4323494
Product RangeMP Power Relays
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Contact Current16A
Product RangeMP Power Relays
Relay MountingThrough Hole
Coil TypeLatching Single Coil
Contact Voltage VAC277V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Alloy
Coil Resistance100ohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
MPHKE6L-S-DC5V-A-L1 is a single coil, NO, PCB type power relay. Main applications include white household appliances, intelligent home control system, lighting control.
- Microminiature, magnetic latching relay, 16A of switching capability
- Inrush current: 260A, comply to IEC 60335-1
- Dielectric strength of 4KV between coil and contacts
- 1 Form A contact Form, Ag alloy contact material
- 100mohm (6VDC/1A) max contact resistance, 100Mohm 500VDC min insulation resistance
- 15ms max operate time and release time, 1×10^6 (180ops/min) mechanical life
- 5VDC nominal voltage, 100 ohm ±10% coil resistance
- 4VDC operate voltage, 4VDC reset voltage, 0.25W coil power
- Operating temperature range from -40°C to +85°C
- Dimension is 20.2mm × 10mm × 14.0mm
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
277V
Contact Voltage VDC
-
Coil Resistance
100ohm
Coil Voltage
5VDC
Product Range
MP Power Relays
Coil Type
Latching Single Coil
Relay Terminals
PC Pin
Contact Material
Silver Alloy
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007