Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPHRS3F-S-DC5V-A
Order Code4323419
Product RangeMP Power Relays
Technical Datasheet
499 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč33.356 |
20+ | Kč28.591 |
125+ | Kč23.375 |
500+ | Kč22.070 |
1250+ | Kč19.813 |
Price for:Each
Minimum: 1
Multiple: 1
Kč33.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPHRS3F-S-DC5V-A
Order Code4323419
Product RangeMP Power Relays
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Contact Current5A
Product RangeMP Power Relays
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance55.6ohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
MPHRS3F-S-DC5V-A is a PCB type, NO, power relay.
- Microminiature relay, 5A switching capacity, contact: 1 Form A
- Reinforced insulation between coil and contact
- Ag alloy contact material, 100mohm (6VDC/1A) max contact resistance
- 100,000 operations electrical life, 10,000,000 operations mechanical life
- 1000Mohm, 500VDC min insulation resistance, 10ms max operate time, 5ms max release time
- 5VDC nominal voltage, 56ohm ±10% coil resistance
- 3.5VDC operate voltage, 0.5VDC release voltage, 450mW coil power
- Dimension is 18.2mm × 10.2mm × 15.5mm
- Operating temperature range from -40°C to +85°C
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
55.6ohm
Coil Voltage
5VDC
Product Range
MP Power Relays
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Alloy
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006