Print Page
Image is for illustrative purposes only. Please refer to product description.
2,500 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč15.951 |
15+ | Kč14.722 |
100+ | Kč13.944 |
500+ | Kč10.358 |
1000+ | Kč9.831 |
Price for:Each
Minimum: 1
Multiple: 1
Kč15.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPMSS4-V-T/R
Order Code4437736
Technical Datasheet
Contact ConfigurationSP3T
Switch Operation-
Switch MountingSurface Mount
Product Range-
Contact Current Max25mA
Contact Voltage AC Max-
Contact Voltage DC Max24V
OrientationHorizontal
Product Overview
MPMSS4-V-T/R is a SMT, 1P3T slide switch.
- General tolerances is ±0.2mm
- Nickel silver cover material
- Alloy copper (gold plated) contact material
- 300mA current rating, 4VDC voltage rating (non-switching)
- 25mA current rating, 24VDC voltage rating (switching)
- Operating temperature range from -20°C to +70°C
- 100Mohm minimum (100V DC, 1 minute ±5 sec) insulation resistance
- High-temp thermoplastic nylon L 94V - 0 (moulded black) stem
- High-temp thermoplastic LCP (moulded black) base
- Gold plated brass terminals
Technical Specifications
Contact Configuration
SP3T
Switch Mounting
Surface Mount
Contact Current Max
25mA
Contact Voltage DC Max
24V
SVHC
No SVHC (21-Jan-2025)
Switch Operation
-
Product Range
-
Contact Voltage AC Max
-
Orientation
Horizontal
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012
Product traceability