Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPPT-466J45W86EA
Order Code3106559
Product RangeMulticomp Pro Film Capacitors
Technical Datasheet
181 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,254.251 |
2+ | Kč929.716 |
3+ | Kč872.282 |
5+ | Kč814.598 |
10+ | Kč731.834 |
20+ | Kč689.951 |
50+ | Kč647.816 |
100+ | Kč634.775 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,254.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPPT-466J45W86EA
Order Code3106559
Product RangeMulticomp Pro Film Capacitors
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance46µF
Capacitance Tolerance± 5%
Typical ApplicationsAC Filter
Capacitor MountingStud Mount - M12
Voltage(AC)750V
Voltage(DC)-
Humidity Rating-
Capacitor TerminalsTerminal Block
Lead Spacing-
dv/dt Rating-
Peak Current-
RMS Current (Irms)-
ESR0.003ohm
Product Diameter76mm
Product Length-
Product Width-
Product Height164mm
Ripple Current-
Output (kvar)-
Product RangeMulticomp Pro Film Capacitors
Operating Temperature Min-40°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MULTICOMP PRO MPPT-466J45W86EA is a high-performance power film capacitor designed for 3-phase AC filter applications. With a capacitance of 46 µF and a tolerance of ±5%, it utilizes metallized polypropylene (PP) technology for enhanced reliability and efficiency. Encased in a durable can and equipped with an M12 stud mount, this capacitor is ideal for industrial applications where stable performance and robust construction are essential.
- Self-healing
- Metallized polypropylene film construction
- Anti-explosion design overpressure tear-off fuses more safety
- Suitable for power factor correction and LCL Filter
Applications
Electrical and Electronics, Power Management, Motor Drive & Control, Industrial Equipment
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
46µF
Typical Applications
AC Filter
Voltage(AC)
750V
Humidity Rating
-
Lead Spacing
-
Peak Current
-
ESR
0.003ohm
Product Length
-
Product Height
164mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
-
Capacitor Terminals
Terminal Block
dv/dt Rating
-
RMS Current (Irms)
-
Product Diameter
76mm
Product Width
-
Ripple Current
-
Product Range
Multicomp Pro Film Capacitors
Operating Temperature Max
70°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001