Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPUSB-R-14-0051-V0F1-O-M-KIT
Order Code3869146
Technical Datasheet
52 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč448.932 |
3+ | Kč420.090 |
10+ | Kč394.258 |
Price for:Each
Minimum: 1
Multiple: 1
Kč448.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPUSB-R-14-0051-V0F1-O-M-KIT
Order Code3869146
Technical Datasheet
Product Range-
Thread Size - MetricM25
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
Cable Diameter Min4.5mm
Cable Diameter Max6.5mm
IP / NEMA RatingIP67
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
-
Cable Gland Material
Nylon (Polyamide)
Cable Diameter Min
4.5mm
IP / NEMA Rating
IP67
Thread Size - Metric
M25
Gland Colour
Black
Cable Diameter Max
6.5mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0285