Print Page
Image is for illustrative purposes only. Please refer to product description.
9,540 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč14.898 |
15+ | Kč13.769 |
100+ | Kč12.991 |
500+ | Kč9.656 |
1000+ | Kč9.154 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč14.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMSS3-V-T/R
Order Code2113262
Technical Datasheet
Contact Voltage AC Max-
Contact Voltage DC Max24V
Product Overview
The MSS3-V-T/R is a single-pole double-throw SMD Slide Switch with On-On function, gold-plated copper alloy with contacts and gold-plated brass terminals. Nickel silver cover, black LCP high-temperature thermoplastic base and stainless steel spring plate.
- 10000 Cycles electrical lifetime
- 100MΩ Insulation resistance
- 500V Dielectric strength
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Contact Voltage AC Max
-
Contact Voltage DC Max
24V
Technical Docs (1)
Alternatives for MSS3-V-T/R
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363
Product traceability