Print Page
Image is for illustrative purposes only. Please refer to product description.
2,507 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč17.105 |
15+ | Kč15.775 |
100+ | Kč14.923 |
500+ | Kč11.085 |
1000+ | Kč10.509 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč17.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMSS6-V-T/R
Order Code2113263
Technical Datasheet
Contact Current Max25mA
Contact Voltage AC Max-
Contact Voltage DC Max24V
Product Overview
The MSS6-V-T/R is a double-pole double-throw (DPDT) right angle Slide Switch with gold plated brass terminal and stainless steel spring plate. This switch has gold plated copper alloy contact, black LCP high-temp thermoplastic base and nickel silver cover.
- 100mΩ Maximum contact resistance
- 100MΩ at 500VDC Minimum insulation resistance
- 500VAC for one minute Dielectric strength
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Contact Current Max
25mA
Contact Voltage DC Max
24V
Contact Voltage AC Max
-
Technical Docs (1)
Alternatives for MSS6-V-T/R
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability