Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoOVA-1031
Order Code1716718
Product RangeOVA-10
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoOVA-1031
Order Code1716718
Product RangeOVA-10
Technical Datasheet
LED ColourWhite
LED MountingThrough Hole
Bulb Size4.6mm
Forward Current If30mA
Forward Voltage3.2V
Luminous Intensity8.5cd
Viewing Angle25°
Lens ShapeRound
Product RangeOVA-10
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Alternatives for OVA-1031
2 Products Found
Product Overview
The OVA-1031 is a high power Super Flux LED with water clear lens, made of InGaN/sapphire chip.
- Mega brightness
- High luminance
- Industry standard 7.62mm square package
- 5V at <lt/>100µA Reverse voltage
- -40 to 100°C Operating temperature range
Applications
Industrial
Technical Specifications
LED Colour
White
Bulb Size
4.6mm
Forward Voltage
3.2V
Viewing Angle
25°
Product Range
OVA-10
MSL
-
LED Mounting
Through Hole
Forward Current If
30mA
Luminous Intensity
8.5cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000295