Print Page
Image is for illustrative purposes only. Please refer to product description.
122 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč23.976 |
15+ | Kč22.447 |
50+ | Kč21.067 |
Price for:Each
Minimum: 1
Multiple: 1
Kč23.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPB2
Order Code301188
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric20mm
External Width - Metric40mm
External Depth - Metric40mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial0.79"
External Width - Imperial1.57"
External Depth - Imperial1.57"
Product Range-
Product Overview
PB2 is a low cost potting box for encapsulating electronic circuits or components.
- Wall thickness of 1mm
- Suitable for use with a potting compound
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
20mm
External Depth - Metric
40mm
Body Colour
Black
External Height - Imperial
0.79"
External Depth - Imperial
1.57"
Enclosure Material
ABS
External Width - Metric
40mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.57"
Product Range
-
Technical Docs (1)
Alternatives for PB2
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006