Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPET5BK50MR
Order Code3223310
Product RangePET
Technical Datasheet
133 In Stock
50 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč607.438 |
5+ | Kč564.551 |
Price for:Reel of 50
Minimum: 1
Multiple: 1
Kč607.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPET5BK50MR
Order Code3223310
Product RangePET
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter5mm
Length - Metric50m
Length - Imperial164ft
Product RangePET
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PET5BK50MR is a 5mm I.D. nom. black Expandable Braided Sleeve made of polyester suited for the mechanical protection of wire harnesses, hoses and all other applications where exceptional flexibility combined with superior abrasion/cut resistance is required. The special braid construction permits the sleeving bore to be expanded up to 300%. It also serves as an economical means for wire bundling that will not trap heat or moisture, expanding over irregular shapes and then contracting to conform and grip.
- Flexible cable protection
- High abrasion resistance
- Special braid construction permits the sleeving bore to be expanded up to 300%
- Overall bore diameter 3mm min. to 9mm max.
- 100000psi Tensile strength
- 250°C Melting point
- -50 to 150°C Operating temperature range
- Halogen-free
- Ease of application
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
50m
Product Range
PET
Sleeving Material
PE (Polyester)
Internal Diameter
5mm
Length - Imperial
164ft
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for PET5BK50MR
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3